Omron Industrial Automation E2K Cylindrical Sensors
Omron E2K Sensors permit the non-contact detection of metallic and non-metallic objects such as glass, wood, water, oil, and plastic. These sensors allow the indirect detection of materials inside non-metallic containers and offer an adjustable detection distance from 3mm to 25mm. A built-in amplifier accepts a wide range of supply voltages and switches up to 200mA. Omron E2K Sensors are ideal for a variety of applications.Features
- E2K-C
- Permits non-contact detection of metallic and non-metallic objects such as glass, wood, water, oil, and plastic
- Allows indirect detection of materials inside non-metallic containers
- Adjustable detecting distance from 3mm to 25mm
- Built-in amplifier accepts wide range of supply voltages and switches up to 200mA
- Mounting bracket included
- E2KF
- Flat sensor with excellent space efficiency
- Model with built-in amplifier is only 10mm thick
- Allows for direct mounting onto a metallic surface
- E2K-X
- Product lineup with M12, M18, and M30 models
- Fixed sensing distance requires no sensitivity adjustment
Publicerad: 2008-05-01
| Uppdaterad: 2025-08-21