Omron Electronics D2GW Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2GW Sealed Ultra-Subminiature Basic Switches feature a compact size of 8.3mm x 6.5mm x 5.3mm, 13.5VDC rated voltage, and 10mA resistive load. These switches have double-sided twin sliding contacts that provide high performance due to high contract reliability and foreign material being cleaned out by the sliding contact mechanism. The D2GW series offers press-fit terminals that enable solder-less contact, micro-load support thanks to high contact reliability, and quiet operation from the sliding structure. Omron Electronics D2GW Switches are an ideal switch solution for EV charging stations, electronic locks, security devices, and home appliances.

Features

  • Sliding structure for quiet operation
  • Micro-load support due to high contact reliability
  • Versatile actuator variation
  • Bilaterally symmetrical shape
  • Press-fit terminals enable solder-less contact

Applications

  • EV charging stations
  • Electronic locks
  • Metering devices
  • Security devices
  • Vending machines
  • Home appliances

Specifications

  • 8.3mm x 6.5mm x 5.3mm dimensions
  • 13.5VDC rating voltage
  • 10mA resistive load
  • -40°C to +85°C ambient operating temperature range
  • 100MΩ at 500VDC insulation resistance
Publicerad: 2022-02-08 | Uppdaterad: 2026-05-05