Omron Electronics B5T HVC-P2 Image Sensor Modules
Omron Electronics B5T HVC-P2 Multi-Function Sensor Modules provide a maximum recognition speed that is 10 times faster than previous Human Vision Components (HVC) system sensors. HVC-P2 sensors feature OKAO® Vision technology for recognizing human face expression, gender, age, gaze, and blink into a camera module. Omron Electronics HVC-P2 sensors can detect a human body four times per second, reliably keeping track of a person within a detection area without fail.Omron B5T HVC-P2 offers long-distance and wide-angle detection type camera heads. Equipment embedded with the HVC-P2 can detect and presume the attributes and conditions of a user in its vicinity without the user being aware of the camera. This detection ability allows the equipment to offer services based on that user's attributes.
Features
- 10 types of image sensing functions for recognizing human conditions
- Face detection
- Face recognition
- Human body detection
- Hand detection
- Face direction estimation
- Gaze estimation
- Blink estimation
- Age estimation
- Gender estimation
- Expression estimation
- Neutral
- Happiness
- Suprise
- Anger
- Sadness
- 10 times faster maximum recognition speed compared to previous HVC modules
- Detects a human body up to four times per second
- Two camera head types
- Long-distance detection
- Wide-angle detection
- Three types of output image
- No image output
- 160x120 pixels
- 320x240 pixels
Specifications
- 1600 x 1200 pixel detection resolution
- Horizontal detection range (angle of view)
- 54° long-distance type
- 94° wide-angle type
- Vertical detection range (angle of view)
- 41° long-distance type
- 76° wide-angle type
- Size
- 25mm x 25mm camera board
- 45mm x 45mm mainboard
- Body detection distance
- 17m long-distance type
- 8m wide-angle type
- Face detection distance
- 10m long-distance type
- 5m wide-angle type
- Hand detection
- 6m long-distance type
- 3m wide-angle type
- Distance for face direction, gaze, blink, age, gender and expression estimation, and face recognition
- 3m long-distance type
- 1.5m wide-angle type
Applications
- Vending machines
- Elevators
- Medical equipment
- Industrial equipment
- Digital signage
Medium One Prototyping Sandbox
Learn More About Medium One Prototyping Sandbox
Publicerad: 2016-08-31
| Uppdaterad: 2022-03-11