OmniPreSense OPS7242 & OPS7243 Radar Sensors

OmniPreSense OPS7242 and OPS7243 Radar Sensors provide a simple solution for detecting motion, recording traffic speeds, or counting objects. OmniPreSense OPS7242 and OPS7243 Radar Sensors come in an all-weather IP67 enclosure for mounting outdoors. The sensors provide motion, speed, and direction information over a USB interface. A simple application programming interface (API) provides control over the reporting format, sample rate, and module power levels. OmniPreSense OPS7242 and OPS7243 carry full FCC / IC regulatory approval and come with a USB cable.

Features

  • Functionality
    • Motion
    • Speed
    • Direction
    • Counts
  • OPS7242
    • 1m to 25m detection range
    • Full FCC / IC modular certification
    • Speed reporting 222kmh or higher
    • Speed accurate to within 1.6kmh
    • Direction reporting (inbound / outbound)
    • Wide 76° beam width (-3dBm)
    • USB interface with simple API control
    • 1.4W active power or 0.6W idle power
    • 80mm x 130mm x 187mm form factor, 300g weight
  • OPS7243
    • Detection range
      • 1-100m (OPS7243-A)
      • 1-60m (OPS7243-C)
    • Full FCC / IC modular certification (pending)
    • Speed reporting in excess of 222kmph
    • Speed accurate to within 1mph (1.6kmph)
    • Direction reporting (inbound / outbound)
    • Range reporting
    • Narrow 20° beam width (-3dBm)
    • All-weather IP67 enclosure
    • RS-232 (M12) and USB interface
    • Simple API control
    • 1.7W active power or 0.1W low idle power
    • 130mm x 130mm x 35mm form factor, 311g weight

Applications

  • OPS7242
    • Security detection
    • Traffic monitors
    • Object counting
  • OPS7243
    • Internet of Things (IoT) sensors
    • Robot safety monitoring
    • Drone collision avoidance (OPS7243-C only)

OPS7242 Field of View

Chart - OmniPreSense OPS7242 & OPS7243 Radar Sensors
Publicerad: 2019-10-28 | Uppdaterad: 2023-07-25