Olmatic S.USV Advanced Power Management Module
Olmatic S.USV Advanced Power Management Module is designed to supply power to a single-board computer (SBC) or embedded system. This Omatic power management module features a power input with an extended 7V to 24V range. An optional LiPo or Li-Ion battery lets the users create a completely battery-operated device. The built-in battery monitoring system continuously reviews all relevant performance data and can shut the system down if needed to prevent data loss. The Module also includes an integrated real-time clock, enabling time-controlled and event-controlled switching. I2C and GPIO interfaces allow performance data to be collected and analyzed and enable software power control.Features
- HAT-compliant energy management module
- Integration capability in all SBCs and embedded systems
- Customized adjustments
- Custom communication protocols
- Plug and play
- Specific software solutions
- Uninterruptible power supply
- Power input with extended 7V to 24V range
- Monitoring system (performance/power monitoring) optional with LiPo/Li-Ion battery, including configurable charging control (300mA/500mA/1000mA)
- Battery management controller
- Battery management system
- Integrated real-time clock
- Time-controlled and event-based switching on and off the systems - action scheduler
- Supply switch (On/Off button/file safe shutdown)
- LED status display
- Bootloader for live firmware updates
- Battery-hot-swap
Block Diagram
Applications
- IoT
- Measurement and control
- Battery-powered systems
- Robotics
Publicerad: 2020-04-09
| Uppdaterad: 2024-06-18