Ohmite OD / OF Carbon Composition Resistors
Ohmite OD / OF Carbon Composition Resistors are small, reliable carbon composition resistors featuring 10% tolerance and high surge capabilities. The Ohmite OD / OF resistors provide a molded construction for high dielectric strength. These rugged resistors offer up to 250V (OD) or 350V (OF) maximum voltages and 500VAC (OD) or 700VAC (OF) dielectric withstanding. The resistors perform with low noise, dissipate heat rapidly, and offer high-temperature stability.Features
- Molded insulation for high dielectric strength
- Rugged construction
- High surge capabilities
- Comparable to Mil RC07, RC20, and RC32 types
- OD/OF series available in E24 values and E12 values above 100KΩ
Specifications
- Maximum voltage
- 250V (OD)
- 350V (OF)
- Dielectric
- 500VAC (OD)
- 700VAC (OF)
- Power rating
- 0.25W (OD)
- 0.5W (OF)
- Mil-R-11 type
- RC07 (OD)
- RC20 (OF)
- 10% tolerance
- Resistance
- 2.2Ω to 5.6MΩ (OD)
- 2.2Ω to 18MΩ (OF)
Publicerad: 2021-08-25
| Uppdaterad: 2022-03-11