Ohmite HS Thermal Pads

Ohmite HS Thermal Pads are ideal for improving thermal transfer and lower operating temperatures between components and heat sinks. Ohmite HS Thermal Pads deliver considerable benefits over traditionally used materials, such as thermal greases. The use of thermal pads simplifies the design and engineering process while increasing cost-effectiveness. Ohmite HS offers 0.5mm thickness and a continuous use temperature of -40°C to +150°C. The series is compatible with ARCOL HS resistors and Ohmite 89 resistors. 

Features

  • Excellent Relative Thermal Index (RTI)
  • Electrically insulating
  • High conformability
  • Low durometer
  • Naturally tacky
  • UL, RoHS, and REACH compliant
  • Compatible with ARCOL HS and Ohmite 89 series

Specifications

  • 0.5mm thickness
  • 25 Shore C hardness
  • -40°C to +150°C continuous use temperature
  • >5Kv/mm breakdown voltage
  • UL 94V-0 flame rating
  • 3.0W/m.k thermal conductivity
  • Silicone- and ceramic-filled composition
  • Light blue color
Publicerad: 2021-07-19 | Uppdaterad: 2022-03-11