Ohmite 60S SMT Metal Plate Current Sense Resistors

Ohmite 60S Series SMT Metal Plate Current Sense Resistors offer superior thermal expansion cycling, inductance less than 10nH, Tin (Sn) plate solderable pads, flexible lead for thermal expansion, and low termination stress (J terminals). The flameproof Ohmite 60S Series SMT Metal Plate Current Sense Resistors' shape provides a cooler operation and are ideal for current sensing and low inductance applications.

Features

  • Superior thermal expansion cycling
  • Inductances less than 10nH
  • Flameproof
  • Solderable pads; Tin (Sn) plate
  • Lead flexible for thermal expansion
  • Low termination stress ("J" terminals)
  • Shape provides cooler operation
  • Custom values available

Applications

  • Current sensing
  • Low inductance
  • AC applications (contact Ohmite)
  • Feedback
Publicerad: 2010-08-04 | Uppdaterad: 2022-03-11