Ohmite 500 Non-Inductive Bulk Ceramic Slab Resistors

Ohmite 500 Non-Inductive Bulk Ceramic Slab Resistors offer 5%, 10%, and 20% resistance tolerance ratings on individual components and a 0.2K to 870K resistance range. These 500 series resistors feature SP, AS, and BA material types and a slim profile for better volumetric power efficiency. Ohmite 500 Non-Inductive Bulk Ceramic Slab Resistors are ideal for motor drive controls, high-voltage power supplies, voltage balancing, and power conditioning equipment, depending on the model. 

Features

  • Inherently non-inductive, high reliability due to bulk ceramic construction
  • 15W per inch of length power dissipation (type SP)
  • High pulse/overload capability
  • Slim profile for excellent volumetric power efficiency
  • Resistance range from 0.2K to 870K (resistance range dependent on material type)
  • Resistance tolerances 5%, 10%, and 20% standard on individual components, available to ±2% on assemblies

Applications

  • Type SP
    • Motor drive controls
    • Power supplies
    • Power conditioning equipment
    • Soft start/current limit circuits
    • Dynamic braking
    • Snubber circuits
    • RF dummy load circuits
    • Capacitor dump circuits
  • Type AS
    • High voltage power supplies
    • Capacitor charge/discharge
    • Pulse test equipment
    • Radar/broadcast transmitters
    • Laser/imaging equipment
  • Type BA
    • DC coupling and filter cap discharge
    • Voltage balancing
    • Pre-charge / inrush limit
    • Voltage divider
    • Filter
    • Snubber
    • Crowbar
    • Measuring
    • EMI / EFI test circuits
    • Test loads
Publicerad: 2019-02-22 | Uppdaterad: 2023-07-18