NXP Semiconductors LPC1700 Microcontrollers

NXP Semiconductors LPC1700 Microcontrollers are cost-effective, low-power Cortex-M3 MCUs featuring best-in-class peripheral support such as Ethernet, USB 2.0 Host/OTG/Device, and CAN 2.0B. Operating at speeds up to 120MHz, the LPC1700 MCUs have up to 512KB of FLASH, up to 64KB of SRAM, 12-bit A/D, and 10-bit D/A Converters as well as an internal RC oscillator. The LPC1700 series features a multi-layer AHB bus that allows high-bandwidth peripherals such as Ethernet and USB to run simultaneously, without impacting performance.

The LPC1700 series is offered in LQFP80, LQFP100, LQFP-144, LQFP-208, TFBGA-180, and TFBGA-208 packages, and are pin compatible with the LPC2300 series of ARM7 microcontrollers. This allows designers to compare the M3 and ARM7 cores in the same socket and simply choose the microcontroller that is best for their application. 

Features

  • ARM Cortex-M3 core
    • Up to 120MHz operation
    • Nested Vectored Interrupt Controller for fast deterministic interrupts
    • Wakeup Interrupt Controller allows automatic wake from any priority interrupt
    • Memory Protection Unit
    • Four reduced power modes: Sleep, Deep-sleep, Power-down and Deep power-down
  • Memories
    • Up to 512KB Flash memory
    • Up to 64KB SRAM
  • Serial Peripherals
    • 10/100 Ethernet MAC
    • USB 2.0 full-speed device/Host/ OTG controller with on-chip PHY
    • Four UARTs with fractional baud rate generation, RS-485. modem control I/O, and IrDA
    • Two CAN 2.0B controllers
    • Three SSP/SPI controllers
    • Three I2C-bus interfaces with one supporting fast mode plus (1 Mbit/s data rates)
    • I2S interface for digital audio
  • Analog Peripherals
    • 12-bit Analog-to-Digital Converter with eight channels
    • 10-bit Digital-to-Analog Converter
  • Other Peripherals
    • Real-Time Clock operating at <1uA
    • Eight channel General Purpose DMA controller
    • Up to 70 General Purpose I/O
    • Motor control PWM and Quadrature Encoder Interface to support three-phase motors
    • Four 32-bit general purpose timers/counters
    • 4MHz internal RC oscillator trimmed to 1 % accuracy

Applications

  • eMetering
  • Lighting
  • Industrial networking
  • Alarm systems
  • White goods
  • Motor control

Videos

Block Diagram

Block Diagram - NXP Semiconductors LPC1700 Microcontrollers
Publicerad: 2009-07-22 | Uppdaterad: 2022-03-11