NXP Semiconductors Zephyr™ OS for Edge Connected Devices

NXP Semiconductors is a leading contributor to the Zephyr™ Project, an open source, scalable real-time operating system for secure, connected, and resource-constrained embedded devices. Beyond a compact kernel, Zephyr provides production-ready infrastructure and middleware—including standardized device drivers, connectivity stacks, file systems, and security services—that help reduce development complexity and accelerate time-to-market.

Zephyr's modular architecture and modern build system enable software reuse and scalability from simple microcontroller-based designs to more capable edge platforms, making it an ideal match for NXP’s broad product portfolio. NXP supports Zephyr across most of its industrial and IoT microcontrollers, including all i.MX RT crossover MCUs and the full MCX MCU family, along with select LPC, Kinetis, and i.MX FRDM platforms. Optimized board support packages, upstream enablement, and streamlined getting-started resources allow developers to evaluate hardware quickly, bring up systems, and build secure, connected edge applications on a common RTOS foundation.

Features

  • Vendor-neutral governance
  • Free to use, permissively licensed (Apache 2.0)
  • In the Top Five most active open source projects
  • Built with safety and security in mind
  • Managed security vulnerability disclosure and remediation processes
  • Cross-architecture with broad SoC and development board support
  • Highly configurable and modular, designed for flexibility and optimization
  • Auditable Long Term Support (LTS) releases available
  • Product development ready

Videos

Diagram

Block Diagram - NXP Semiconductors Zephyr™ OS for Edge Connected Devices
Publicerad: 2026-02-13 | Uppdaterad: 2026-05-20