NXP Semiconductors TJA11x-SDB SABRE Development Boards

NXP Semiconductors TJA11x-SDB SABRE Development Boards are designed to evaluate SGMII and RGMII interfaces. The NXP Semiconductors TJA11xx-SDBR model supports RGMII, while the TJA11xx-SDBS model supports SGMII. NXP system development boards, including radar SoCs, feature the common SABRE connector for quick prototyping. These boards serve as a reference design for scaling from 100 to 1000BASE-T1 within the PHY family with or without MACsec. Both the TJA1104 and TJA1120 can be ordered with the same board. The SABRE connector allows the TJA11xx-SDBx board to easily interface with S32K and S32G µP/µC evaluation boards.

Features

  • 100BASE-T1 and 1000BASE-T1 automotive ethernet
  • Quick functional evaluation of TJA1104 (100BASE-T1) and TJA1120 (1000BASE-T1)
  • Supports MII/RMII/RGMII (PN ending with R)
  • Supports SGMII (PN ending with S)
  • SMA and JTAG connectors
  • Voltage and current tap points
  • Control signals are accessible via pin headers
  • Configurable pin strapping jumper settings
  • Control signals for inhibit and wake in/out
  • Multiple supply options

Applications

  • Automotive
    • Audio solutions
    • Radar solutions
    • Vision systems
  • Connected radio
  • eCockpit
  • V2X communications

Block Diagram

Block Diagram - NXP Semiconductors TJA11x-SDB SABRE Development Boards
Publicerad: 2024-09-25 | Uppdaterad: 2024-11-19