NXP Semiconductors TJA1044 Mantis® High-Speed CAN Transceivers
NXP Semiconductors TJA1044 Mantis® High-Speed Controller Area Network (CAN) Transceivers with Standby Mode are designed for high-speed CAN applications in the automotive industry. TJA1044 provides an interface between a CAN protocol controller and the physical two-wire CAN bus and the differential transmit/receive capability to (a microcontroller with) a CAN protocol controller. These transceivers feature exemplary passive behavior to the CAN bus when the supply voltage is off, very low-current Standby mode with bus wake-up capability, and excellent EMC performance (speeds up to 500kbit/s) without a common mode choke. The NXP TJA1044 Mantis High-Speed CAN Transceivers are optimized for 12V automotive applications.Features
- Fully ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5, and SAE J1939-14 compliant
- Very low-current Standby mode with local and bus wake-up capability
- Optimized for use in 12V automotive systems
- Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI), according to proposed EMC Standards IEC 62228-3 and SAE J2962-2
- Variant options
- A VIO pin allows for direct interfacing with 3.3V to 5V microcontrollers
- Without a VIO pin, interface with 3.3V (except TJA1044C) and 5V-supplied microcontrollers, provided the microcontroller I/Os are 5V tolerant
- Shorter propagation delay on the TJA1044B and TJA1044C variants that support larger network topologies
- Both VIO and non-VIO variants are available in SO8 and leadless HVSON8 (3.0mm2) packages, HVSON8 features improved Automated Optical Inspection (AOI) capability
- Predictable and fail-safe behavior
- Functional behavior predictable under all supply conditions
- Transceiver disengages from the bus (high-ohmic) when the supply voltage drops below the switch-off undervoltage threshold
- Transmit Data (TXD) dominant time-out functions
- Internal biasing of TXD and STB input pins
- Low-power management
- Very low-current Standby mode with host and bus wake-up capability
- Variants
- With a VIO pin - CAN wake-up receiver powered by VIO allowing the VCC to be shut down
- With VIO pin and TJA1044C - CAN wake-up pattern filter time of 0.5μs to 1.8μs, meeting Classical CAN and CAN FD requirements
- Protection
- High ESD handling capability on the bus pins (8kV IEC and HBM)
- Bus pins protected against transients in automotive environments
- Undervoltage detection on VCC and VIO pins
- Thermally protected
- TJA1044 CAN FD (applicable to all product variants except TJA1044T) - Timing guaranteed for CAN FD data rates up to 5Mbit/s
- AEC-Q100 qualified
- Dark green product [halogen-free and Restriction of Hazardous Substances (RoHS) compliant]
Applications
- Industrial
- Backplane communication
- Construction and farm equipment
- Drones
- Elevators
- Industrial automation
- Networked sensors and actuators
- Automotive
- Engine control modules
- Gateways
- Other automotive ECUs
- Transmission control units
Specifications
- 5Mb/s data rate
- 4.5V to 5.25V supply voltage range
- 80mA operating supply current
- 5pF typical input capacitance, 10pF maximum
- ±5μA leakage current
- 9kΩ to 28kΩ input resistance range
- ±3% input resistance deviation
- 19kΩ to 52kΩ differential input resistance range
- 20pF maximum common-mode input capacitance
- 10pF maximum differential input capacitance
- 8kV ESD protection
- 210ns propagation delay time
- -40°C to +150°C operating temperature range
- +185°C typical shutdown junction temperature
Block Diagram
Additional Resources
Publicerad: 2023-05-17
| Uppdaterad: 2025-02-10