NXP Semiconductors TEA2208T Full Wave Bridge Rectifier Controller

NXP Semiconductors TEA2208T Full Wave Bridge Rectifier Controller replaces the traditional diode bridge and uses the TEA2208T with low-ohmic high-voltage external MOSFETs. This improves the power converter's efficiency, as the typical rectifier diode-forward conduction losses are eliminated. Efficiency can improve up to about 1.4% at 90VAC mains voltage. NXP Semiconductors TEA2208T Full Wave Bridge Rectifier Controller is designed in a silicon-on-insulator (SOI) process.

Features

  • Forward conduction losses of the diode rectifier bridge are eliminated
  • Low 2mW IC power consumption
  • Integrated high-voltage level shifters
  • Directly drives all 4 rectifier MOSFETs
  • Low external part count
  • Integrated X-capacitor discharge (2mA)
  • Self-supplying
  • Full-wave drive improving total harmonic distortion (THD)
  • S014 package
  • Undervoltage lockout (UVLO) for high- and low-side drivers
  • Drain-source overvoltage protection for all external power MOSFETs
  • Gate pull-down currents at start-up for all external power MOSFETs

Applications

  • Adapters
  • Power supplies for desktop PCs and all-in-one PCs
  • Power supplies for TVs
  • Power supplies for servers

Block Diagram

Block Diagram - NXP Semiconductors TEA2208T Full Wave Bridge Rectifier Controller
Publicerad: 2020-10-06 | Uppdaterad: 2024-12-15