NXP Semiconductors SEN-SPI-BOX Evaluation Kit

NXP Semiconductors SEN-SPI-BOX Evaluation Kit is an Electronic Control Unit (ECU) designed to provide an easy-to-use platform for evaluating NXP automotive sensors. The SEN-SPI-BOX features the functionalities to communicate with any SPI/I2C sensor. The Evaluation Kit graphs real-time data, executes custom scripts, and verifies sensor status using the First Field Verification Tool software.

The NXP Semiconductors SEN-SPI-BOX Evaluation Kit only includes the Master Board and cables. For evaluation of NXP automotive sensors, an additional sensor board, such as the SEN-GEN6-SKT Socket Evaluation Board, is required.

Optional adapter boards SEN-DSI3-ADAPTER and SEN-PSI5-ADAPTER may be purchased separately to add to the SEN-SPI-BOX kit PSI5 and/or DSI3 capabilities.

Features

  • Microcontroller
    • NXP Semiconductors Kinetis K64F (MK64FN1M0VLQ12)
    • 120MHz Arm® Cortex®-M4-based MCU with FPU
  • Interfaces
    • SPI interface, up to 12MHz, with support for 8-, 16-, 24-, and 32-bit transfers
      I2C interface: up to 1MHz
  • Connectivity
    • USB
    • microSD card slot
    • NXP MDI connector
    • Beagle SPI/I2C connector
    • JTAG/WSD
  • Supported voltages
    • Supports 3.3V and 5V devices
    • Auxiliary supply 10.5V or 13.5V
  • LED indicators
    • Status
    • Power
    • Activity
    • VCCO
    • VCC
  • Software
    • First Field Verification Tool

First Field Verification Tool

The First Field Verification Tool software provides a Graphic User Interface (GUI) that can be used to graph real-time data, execute custom scripts, record data streams, and verify sensor status using the SEN-SPI-BOX Evaluation Kit. 

Kit Contents

  • One Sensor SPI Master Kit
    • Sensor SPI Master Board
    • Enclosure
  • 1x USB Type A USB cable
  • 1x NXP MDI ribbon cable (16-pin)
  • 1x Beagle ribbon cable (10-pin)
  • 1x debug cable
  • 1x 8GB microSD card
  • 1x microSD to PC adapter

Overview

NXP Semiconductors SEN-SPI-BOX Evaluation Kit

NXP MDI & Beagle Connections

NXP Semiconductors SEN-SPI-BOX Evaluation Kit

Setup Example

NXP Semiconductors SEN-SPI-BOX Evaluation Kit

Block Diagram

Block Diagram - NXP Semiconductors SEN-SPI-BOX Evaluation Kit
Publicerad: 2021-06-09 | Uppdaterad: 2026-01-28