NXP Semiconductors S32K3X8EVB-Q289 Evaluation Board
NXP Semiconductors S32K3X8EVB-Q289 Evaluation Board is based on the 32-bit Arm® Cortex-M7 S32K3 MCU enclosed in a 289-MAPBGA package. The S32K3X8EVB-Q289 is designed for general-purpose industrial and automotive applications. The S32K3X8EV8-Q289 features a multicore mode, HSE security engine, OTA support, advanced connectivity, and low power.The NXP S32K3X8EVB-Q289 delivers a standard-based form factor compatible with the Arduino® pin layout, supplying a broad range of expansion board possibilities for quick application prototyping.
Features
- Software features
- Free-of-charge real-time drivers for AUTOSAR® and non-AUTOSAR use and ASIL D compliant
- Configuration tools for both AUTOSAR and non-AUTOSAR users
- Free of charge security firmware, SHE+ compliant NXP supplied, designed for ISO 21434
- S32 Safety Software Framework (SAF), six fault detection and reaction libraries
- Free-of-charge Safety Peripheral Drivers (SPD)
- Structural Core Self-Test (SCST) library
- Inter-Platform Communication Framework (IPCF), middleware for multicore, multi-OS communication in single and multichip systems
- Free of charge model-based design toolbox for MATLAB®, NXP supplied plug-in for Simulink's environment
- Hardware interface
- Power supply switch
- MCU voltage/current measurement
- 2x user RGB LED
- 2x user push-buttons
- 2x ADC rotatory potentiometer
- 2x touch pad electrode
- USB connector
- SD card slot
- SABRE connector to Ethernet interface
Applications
- Automotive
- Automotive zone controller
- Battery Management System (BMS)
- Electric pumps
Publicerad: 2024-03-21
| Uppdaterad: 2025-05-20