NXP Semiconductors OM25180FDK Frontend Development Kit (FDK)
NXP OM25180FDK Frontend Development Kit (FDK) is flexible and easy to use FDK for PN5180. The OM25180FDK frontend development kit is mainly used for Point-Of-Sale (POS) terminal applications. This development kit provides high performance, full NFC compliance, and low-power card detection. The OM25180FDK Kit features active load modulation boosting small antenna performance in card emulation mode.The kit contains a PNEV5180B board with a 65mm x 65mm and a 30mm x 50mm antenna with matching components. This kit also comes with three small antennae matching PCBs, an NFC sample card based on NTAG216F, and 10x PN5180 samples in the HVQFN package.
Features
- High RF performance
- Full compliance with all standards relevant to NFC, contactless operation, and EMVCo
- Onboard Dynamic Power Control (DPC) for optimized RF performance
- Active load modulation boosting small antenna performance in card emulation mode
- Low-power card detection
- Artificial damping of the RF field in the middle of the antenna simulating the presence of a PCB or display to demonstrate the expected performance
Videos
Publicerad: 2016-12-29
| Uppdaterad: 2022-03-11