NXP Semiconductors NT3H2x11 NTAG I2C + Connected NFC TAG Solutions

NXP NT3H2x11 NTAG I2C Plus Connected NFC TAG Solutions combine a passive NFC interface with a contact I2C interface. The NT3H2x11 components are designed for home automation, consumer applications and are a fast and less expensive solution to add tap-and-go connectivity. NXP's second-generation connected-tag technology is backward compatible with password protection, memory access configuration, and originality signature for protection from cloning.

Features

  • Interoperability
    • ISO/IEC 14443 Part 2 and 3 compliant
    • NFC Forum Type 2 Tag compliant
    • Unique 7-byte UID
    • GET_VERSION command for easy identification of chip type and supported features
    • 50pF input capacitance 
  • Host Interface
    • I2C slave
    • Configurable event detection pin to signal NFC or pass-through data events
  • Memory
    • 888/1912 bytes of EEPROM-based user memory
    • 64-bytes SRAM buffer for transfer of data between NFC and I2C interfaces with memory mirror or pass-through mode
    • Clear arbitration between NFC and I2C memory access
  • Security and memory-access management
    • Full, read-only, or no memory access from NFC interface, based on 32-bit password
    • Full, read-only, or no memory access from I2C interface
    • NFC silence feature to disable the NFC interface
    • Originality signature based on Elliptic Curve Cryptography (ECC) for simple, genuine authentication
  • Data Transfer
    • Pass-through mode with 64-byte SRAM buffer
    • FAST_WRITE and FAST_READ NFC commands for higher data throughput
  • Power Management
    • Configurable field-detection output signal for data-transfer synchronization and device wake-up
    • Energy harvesting from NFC field, so as to power external devices (e.g. connected microcontroller)
  • -40°C up to +105°C temperature range

Applications

  • IoT nodes (home automation, smart home, etc.)
  • Pairing and configuration of consumer applications
  • NFC accessories (headsets, speakers, etc.)
  • Wearable infotainment
  • Fitness equipment
  • Consumer electronics
  • Healthcare
  • Smart printers
  • Meters
  • Electronic shelf labels

Contactless/Contact System

Block Diagram - NXP Semiconductors NT3H2x11 NTAG I2C + Connected NFC TAG Solutions

Block Diagram

Block Diagram - NXP Semiconductors NT3H2x11 NTAG I2C + Connected NFC TAG Solutions
View Results ( 6 ) Page
Artikelnummer Beskrivning Paket/låda
NT3H2211W0FTTJ NFC-/RFID-taggar och -transpondrar NTAG I(2)C <i>plus</i> 2K, NFC Forum Type 2 Tag with I(2)C interface optimized for entry-level NFC applications TSSOP-8
NT3H2111W0FTTJ NFC-/RFID-taggar och -transpondrar NTAG I(2)C <i>plus</i> 1K, NFC Forum Type 2 Tag with I(2)C interface optimized for entry-level NFC applications TSSOP-8
NT3H2111W0FHKH NFC-/RFID-taggar och -transpondrar NTAG I(2)C <i>plus</i> 1K, NFC Forum Type 2 Tag with I(2)C interface optimized for entry-level NFC applications XQFN-8
NT3H2211W0FHKH NFC-/RFID-taggar och -transpondrar NTAG I(2)C <i>plus</i> 2K, Product Longevity Program, NFC Forum Type 2 Tag I(2)C interface for entry-level NFC apps XQFN-8
NT3H2211W0FT1X NFC-/RFID-taggar och -transpondrar NTAG I(2)C <i>plus</i> 2K, NFC Forum Type 2 Tag with I(2)C interface optimized for entry-level NFC applications SOIC-8
NT3H2111W0FT1X NFC-/RFID-taggar och -transpondrar NTAG I(2)C <i>plus</i> 1K, NFC Forum Type 2 Tag with I(2)C interface optimized for entry-level NFC applications SOIC-8
Publicerad: 2016-03-16 | Uppdaterad: 2022-03-11