NXP Semiconductors LX2162A, LX2082A, & LX2122A Processors

NXP Semiconductors QorlQ® Layerscape® LX2162A, LX2082A, and LX2122A Processors implement the processing capability of the popular LX2160A device into a package that is nearly one quarter the size. The Processors integrate the low power of the 16nm FinFET process technology and include up to sixteen Arm® Cortex®-A72 cores with data path acceleration optimized for L2/3 packet processing, security offload and robust traffic management, and quality of service. The LX2162A contain 16 cores, the LX2122A contain 12 cores, and the LX2082A contain 8 cores.

The NXP QorlQ Layerscape LX2162A, LX2082A, LX2122A Processors are suitable for small boards such as network interface cards, COM Express Type 7 modules, OCP3 mezzanine cards, and custom daughter cards. The LX2162A, LX2082A, LX2122A Processors retain LX2160A’s 16 Cortex-A72 cores, 50Gbit/s security engine, and 88Gbit/s data compression engine. It has 12 SerDes lanes at up to 25Gbit/s, which can support four 25Gbit Ethernet and x8 PCIe Gen3 simultaneously, among many other combinations.

The Processors deliver outstanding computing performance with a powerful packet offload and Ethernet controllers for Edge Computing.

The LX2162A, LX2082, LX2122 Processors feature high-end, high-speed communications, with low-speed peripherals such as sensors, and the computing power to process and act upon all received information are all available in one package.

Features

  • Up to 16 64-bit Armv8 Cortex-A72 CPU cores, running up to 2.0GHz
  • 16MB cache
  • 12 SerDes lanes, operating up to 25GHz
  • Up to 12 Ethernet ports
  • Supported Ethernet speeds include 1, 2.5, 10, 25, 40 and 50Gbit/s
  • 105Gbit/s Layer 2 Ethernet switch
  • Up to 12 PCIe Gen3 lanes, supporting three ports, as wide as x8
  • 50Gbit/s security accelerator
  • 88Gbit/s data compression/decompression engine
  • 23x23mm, 1150 pins Package
  • DDR4 72b including ECC, to 2900 MT/s, maximum capacity of 32GB

Applications

  • 5G packet processing
  • Custom daughtercards
  • Enterprise access point
  • Micro CPE
  • Mini-ITX
  • Network function virtualization
  • OCP3 modules
  • Smart NIC
  • Storage controller
  • White box switching
  • COM Express module
  • Surround view
  • Test and measurement
  • Building security
  • Industrial control
  • Motion control and robotics

Videos

Layerscape LX2162A Family Members

Chart - NXP Semiconductors LX2162A, LX2082A, & LX2122A Processors

LX2162A Block Diagram

Block Diagram - NXP Semiconductors LX2162A, LX2082A, & LX2122A Processors
Publicerad: 2021-03-12 | Uppdaterad: 2022-03-11