NXP Semiconductors KITPF09FRDMPGM Programming Board

NXP Semiconductors KITPF09FRDMPGM Programming Board is a development socket board featuring the PF09 9-channel power management IC (PMIC) with advanced system safety monitoring. The NXP KITPF09FRDMPGM integrates all the hardware needed to configure the featured PMIC fully. The board integrates a communication bridge based on the FRDM-KL25Z development board to interface with the GUI, enabling full configuration and control of the PF09 PMIC. This board is intended only for configuring PF09 devices.  

Features

  • Header connectors for I/O configuration
  • Selectable power input for programming
  • Inputs and outputs accessible via pin connectors
  • Green LED to indicate PGOOD, PWRON, and VIN
  • Red LED to indicate that the OTP 8V burning voltage is set
  • Blue LED to indicate that the OTP 5V voltage is set
  • Advanced system monitoring via the KL25Z MCU
  • Embedded USB-to-I2C protocol for easy connection to the software GUI through the KL25Z MCU
  • High Speed I2C communication up to 3.4MHz
  • 2.7V to 5.5V operating input voltage range
  • Selectable hardwire default PMIC configuration and OTP operation
  • Multichannel analog multiplexer for system voltage monitoring
  • Advanced frequency management with frequency spread spectrum
  • Advanced thermal monitoring and thermal shutdown protection
  • Functional safety architecture to target up to ASIL D automotive applications
  • Functional safety architecture to target up to SIL 2 industrial applications
  • PMIC
    • Up to five switching regulators, four with multiphase capability
    • Three low-dropout linear regulators with load-switch operation
    • One always-on regulator with selectable operation output voltage
    • Programmable output voltage and current limits
    • Programmable switching frequency with selectable frequency spread spectrum
    • Two external voltage-monitoring inputs
    • Programmable I/O interfacing pins
    • System watchdog monitoring
  • Power supply capable of providing 5V is required

Applications

  • PF09 PMIC OTP programming and configuration
  • Automotive body, comfort, and domain control systems
  • Industrial safety‑critical embedded systems
  • High‑performance processor power tree development
  • Functional safety development and compliance testing
  • Engineering validation and manufacturing preparation

Kit Contents

  • Assembled and tested evaluation board with a preprogrammed KL25Z microcontroller in an antistatic bag
  • 3.0ft USB-STD A to USB-B-micro cable
  • Jumpers mounted on the board

Block Diagram

Block Diagram - NXP Semiconductors KITPF09FRDMPGM Programming Board
Publicerad: 2026-03-31 | Uppdaterad: 2026-04-09