NXP Semiconductors KITFS84SKTEVM Evaluation Board
NXP Semiconductors KITFS84SKTEVM Evaluation Board provides configuration of the FS84 QFN48EP fail-safe system basis chip with multiple SMPS and LDO. The devices are easily placed on a socket, fused, and then soldered on a prototype board. It targets 12V automotive applications. The kit is connected to the FlexGUI software, which allows modification of the registers and developing a one-time programming (OTP) configuration and burns when ready. In addition to OTP programming, it can test all features (with some limitations due to the socket). The OTP can burn 3 times.Features
- VBAT power supply connectors (Jack and Phoenix)
- VPRE output 3.3V, 4.1V, and 5V
- VBUCK1
- VBUCK3
- VBOOST 5.0V or 5.74V, up to 400mA
- LDO1 and LDO2, from 1.1V to 5V, up to 400mA
- Ignition key switch
- FS0B external safety pin
- Embedded USB connection for easy connection to software GUI (access to SPI bus, IOs, RSTB, FS0B, INTB, Debug, MUX_OUT, regulators)
- LEDs indicating signal or regulator status
- Supporting OTP fuse capabilities
- USB connection for register access, OTP emulation, and fuse.
- Note that due to the socket, all output current should be limited to 1A maximum
Publicerad: 2021-05-04
| Uppdaterad: 2022-03-11