NXP Semiconductors IW610 IoT Optimized Wi-Fi® 6 Tri-Radio Modules

NXP Semiconductors IW610 IoT Optimized Wi-Fi® 6 Tri-Radio Modules are designed to enhance connectivity and efficiency in various IoT applications. These modules integrate Wi-Fi 6, BLUETOOTH® Low Energy (LE) 5.4, and 802.15.4 radios into a compact solution, providing robust wireless communication capabilities. The Wi-Fi 6 subsystem offers improved network efficiency, reduced latency, and an extended range, while the Bluetooth LE radio supports high-speed data rates and long-range communication. Additionally, the 802.15.4 radio facilitates Thread mesh networking, making the IW610 ideal for Matter applications. With NXP's EdgeLock™ security technology, these modules ensure secure boot, firmware updates, and lifecycle management. The NXP IW610 modules are compatible with various host platforms, including NXP's i.MX MPUs, and offer multiple interfaces for seamless integration. The combination of advanced features and security makes the IW610 modules a versatile and reliable choice for modern IoT solutions.

Features

  • Wi-Fi 6 (802.11ax)
    • 1x1 dual-band 2.4GHz/5GHz Wi-Fi 6 radio
    • Integrated Wi-Fi PA, LNA, and T/R switch, up to +23dBm TX power
    • 20MHz channel operation
    • Wi-Fi 6 Target Wake Time (TWT) support
    • Wi-Fi 6 Extended Range (ER) and Dual Carrier Modulation (DCM)
    • Low-power Wi-Fi idle, standby, and sleep modes
    • WPA2/WPA3 security
    • Support for Matter over Wi-Fi
    • Antenna diversity
  • Integrated PA/LNA/switch with up to +15dBm TX output
  • Bluetooth LE
    • Bluetooth Low Energy 5.4
    • Bluetooth LE 1Mbps and 2Mbps high-speed uncoded modes, and Long Range operation (125kbps and 500kbps coded data rates)
  • 802.15.4 radio
    • IEEE 802.15.4-2015 compliant MAC
    • Support for Matter over Thread
  • Operating characteristics
    • 3.3V supply voltage
    • Industrial -40°C to +85°C operating temperature range
  • Package options
    • DRQFN 8mm x 7.5mm x 0.85mm package with 0.4mm pitch (single rows and corners) or 0.5mm pitch (dual rows)
    • WLCSP 4.495mm x 4.0mm x 0.455mm package with 0.33mm pitch
  • Coexistence
    • Internal coexistence between Wi-Fi and Bluetooth LE or 802.15.4
    • External coexistence interface for connection to external radios such as LTE
  • Power management
    • Efficient power management system
    • Deep-sleep low-power mode
    • Integrated high-efficiency buck DC-DC converter
    • Wake-up through GPIO, host interface, and timers
  • One Time Programmable (OTP) memory to store the MAC address and calibration data
  • Security
    • Targeting SESIP Level 3 security certification
    • IEC-62443 and Radio Equipment Directorate (RED) article 3(3) cybersecurity compliance
    • Targeting NXP EdgeLock™ assurance program
    • Hardware root of trust
    • Authenticated and secured boot
    • Secure debug
    • Hardware cryptography accelerators (for example, symmetric, asymmetric, secure hash, and key management)
    • True random number generator (TRNG)
    • Physically unclonable function (PUF)
    • OTP-based secure device configuration and life cycle management
    • Resistant to supply voltage glitching attacks

Applications

  • Smart homes (smart outlets, light switches, security cameras, thermostats, sprinkler controllers, door locks, doorbells, garage doors, security systems, and smart displays)
  • Imaging [printers, digital still cameras (DSC)]
  • Industrial (building management, smart lighting, security/physical access, Point of Sale (POS) terminals, EV chargers, smart meters, solar inverters, heat pumps)
  • Smart devices (air purifiers, pet monitors, weighing scales, glucometers, blood pressure monitors, fitness equipment)
  • Smart appliances (refrigerators, washers, dryers, oven ranges, microwaves, dishwashers, water heaters, air conditioners, robotic vacuum cleaners)
  • Smart accessories (alarm clocks, remote controls)
  • Gateways (multi-radio hubs/smart device gateways to/for Internet/IP connectivity)

Internal Block Diagram

Block Diagram - NXP Semiconductors IW610 IoT Optimized Wi-Fi® 6 Tri-Radio Modules

Application Notes

  • AN14114 - RF Test Mode on Linux OS
  • AN14310 - NXP Bluetooth UART Driver Integration
  • AN14463 - Antenna Diversity

Resources

  • Fact Sheet - IW610 1x1 Dual-Band Wi-Fi 6 + Bluetooth LE 5.4/802.15.4 Tri-Radio System-on-Chip (SoC)

Videos

Publicerad: 2025-04-15 | Uppdaterad: 2026-01-06