NXP Semiconductors i.MX 91 Applications Processors

NXP Semiconductors i.MX 91 Applications Processors allow the rapid creation of Linux®-based edge devices, such as smart home controllers, connected appliances, home entertainment, and industrial and medical platforms.

The i.MX 91 SoCs are high-performance, affordable, secure solutions allowing adaption to updated protocols or emerging standards as they are introduced. The i.MX 91 SoCs integrated EdgeLock® Secure Enclave supplies security features, including lifecycle management, tamper detection, secure boot, and a simplified certification path.

The i.MX 91 implements an Arm® Cortex®-A55 running at up to 1.4GHz, support for modern LPDDR4 memory to facilitate platform longevity, dual Gigabit Ethernet, and dual USB ports, along with a rich set of peripherals targeting medical, industrial, and consumer IoT market segments.

The devices are part of the EdgeVerse™ portfolio of intelligent edge solutions, are offered with consumer/industrial qualifications, and are supported by NXP’s product longevity program.

Features

  • Applications processor
    • One Arm Cortex-A55 at up to 1.4GHz, 256KB L2 cache
    • ARM v8.2 fully 64-bit capable
  • Audio
    • Up to three SAI (one 2-lane, two 1-lane) / four I2S TDM (32-bit at 384KHz)
    • 8-channel PDM microphone input
    • Medium quality stereo
    • eARC SPDIF audio
  • Connectivity
    • Up to two USB 2.0 Type C with PHY (dual-mode capable)
    • Up to two Gb Ethernet (one with TSN)
    • Two CAN-FD
    • Eight UART, eight I2C, eight SPI, and two I3C
    • One 4-channel, 12-bit ADC
    • Up to two 32-pin FlexIO interfaces
  • Camera/display
    • 8-bit parallel camera interface
    • 24-bit-per-pixel (BPP) RGB parallel display
  • External memory
    • Up to 2.4GT/s x16 LPDDR4 (inline ECC)
    • Three SD 3.0/SDIO3.0/eMMC5.1
    • One Octal SPI, including support for SPI NOR and SPI NAND memories
  • 384KB Embedded SRAM (ECC) internal memory
  • Edgelock Secure Enclave security subsystem with cryptographic accelerators
  • Linux®, Zephyr RTOS, Green Hills, and QNX operating system
  • Qualification of consumer (Tj= 0°C to +95°C), industrial (-40°C to +105°C) with the following package options
    • 11mm x 11mm FCCSP 0.5mm pitch, de-populated (pin-compatible w/i.MX 93 11x11)
    • 9mm x 9mm FCCSP 0.5mm pitch, de-populated (pin-compatible w/i.MX 93 9x9)
  • NXP co-developed platform elements
    • PF9453 Power Management IC (PMIC) (in development); i.MX 91 is compatible with i.MX 93 PMIC PF9451A
    • Wireless connectivity - IW611/IW612 for Wi-Fi 6/BLE 5.2; and more
    • Enhanced security - support for common criteria EAL6+ capable solutions with additional EdgeLock SE05x secure element and EdgeLock A5000 secure authenticator

Applications

  • Industrial
    • Air Conditioning (AC)
    • Building safety
    • Building security
    • Circuit breakers
    • Energy metering
    • EV charging stations
    • Heat metering
    • Industrial HMI
    • Printing/scanning
    • Smart lighting
    • Smart power sockets and light switches
    • Solar Photovoltaic (PV) energy generation
    • Vision, advanced sensing, and processing boards
    • Vital sign monitors
  • Mobile
    • Hearables
    • Smartwatches
  • Smart cities
    • Fleet management
    • Inventory and supply chain management
    • Transport ticketing
  • Smart homes
    • Home control panels
    • Home security and surveillance
    • In-home energy displays
    • Major home appliances
    • Matter controller/devices
    • Robotic appliances
    • Set-top boxes
    • Small and medium appliances
    • Soundbars
NXP Semiconductors i.MX 91 Applications Processors

Block Diagram

NXP Semiconductors i.MX 91 Applications Processors

Platform Scalability

NXP Semiconductors i.MX 91 Applications Processors
Publicerad: 2023-06-07 | Uppdaterad: 2026-05-12