NXP Semiconductors FS5600 Automotive Buck Regulator & Controllers
NXP Semiconductors FS5600 Automotive Buck Regulator and Controllers integrate a battery-connected DC-DC controller with external FETs and a battery-connected DC-DC converter with internal FETs. The NXP FS5600 provides functional safety features, including independent voltage monitors, a windowed watchdog timer, I/O monitoring via ERRMON and FCCU, and a built-in self-test. The FS5600 is offered in enhanced ASIL B, ASIL B, and QM variations. The enhanced ASIL B version features a challenger watchdog and Logic BIST (LBIST), which may be used to achieve ASIL D functional safety at the system level. Additional safety mechanisms may be needed at the system level for ASIL D compliance.Features
- 2x High-voltage buck converters:
- Buck controller - external FETs - 900mA gate drive current
- Buck regulator - internal FETs - 3A+ load capability
- ±2% Output accuracy
- 250kHz to 3MHz switching frequency
- High-efficiency PFM mode
- GPIOs for seamless operation with PF PMICs
- Rated from -40°C to +150°C TJ
- 5.0mm x 5.0mm QFN-32
- AEC-Q100 Grade-1 qualified
- Safety features:
- Available in enhanced ASIL B, ASIL B, and QM variations
- 2x internal and up to 4x high-accuracy external voltage monitors
- Windowed watchdog timer
- ERRMON and FCCU monitoring
- 2x PGOOD and 1x FS0B outputs
- ABIST and LBIST for latest failure check
Applications
- Infotainment/cluster/driver awareness
- Telematics
- V2X
- Radar
- Vision
- ADAS
- Sensor fusion
Part Variations
Variation Options
Block Diagram
Internal Block Diagram
Publicerad: 2021-07-06
| Uppdaterad: 2022-03-11