NXP Semiconductors FS5600 Evaluation Kits

NXP Semiconductors FS5600 Evaluation Kits feature the FS5600 dual DC-DC Converter. The FS5600 Automotive Buck Regulator and Controllers integrate a battery-connected DC-DC controller with external FETs and a battery-connected DC-DC converter with internal FETs.

The KITFS5600FRDMEVM Evaluation Kit integrates all hardware needed to fully evaluate the FS5600. Additionally, the Kit integrates a communication bridge based on the FRDM-K82F Freedom Board to interface with the FS5600 GUI software interface and fully configure and control the FS5600.

The KITFS5600SKTEVM is a socketed Evaluation Kit featuring the FS5600 dual DC-DC converter. The Kit integrates all hardware needed to OTP program the FS5600. The Kit integrates a communication bridge based on the FRDM-K82F freedom board to interface with the FS5600 GUI software interface and fully configure and control the FS5600.

Features

  • Dual-output
  • OTP Programmable
  • Fit to ASIL-B safety level

Kit Contents

  • USB Cable
  • Assembled and tested evaluation board in an anti-static bag
  • Pre-programmed FRDM-K82F Freedom Development Platform
  • Quick start guide

Board Front & Back

Location Circuit - NXP Semiconductors FS5600 Evaluation Kits
Publicerad: 2021-07-06 | Uppdaterad: 2025-05-12