NXP Semiconductors FS23 SBC PMIC Evaluation Boards
NXP Semiconductors FS23 SBC PMIC Evaluation Boards enable the evaluation, design, implementation, and validation of FS23x fail-safe, body/comfort System Basis Chips (SBCs). The KITFS23LDOEVM and KITFS23SKTEVM boards are soldered boards supporting the FS2300 fail-safe SBCs. KITFS23LDOEVM offers three low dropout (LDO) regulators, while the KITFS23SKTEVM board provides three LDOs and an FS2320 fail-safe SBC with one SMPS and two LDOs. The KITFS23BUKEVM board is a soldered board supporting the FS2320 fail-safe SBCs with one SMPS and two LDO regulators. Devices can be placed and removed easily from the boards using a socket. KITFS23LDOEVM and KITFS23BUKEVM include a soldered FS2320 device with empty OTP content, allowing users to burn the OTP configuration.Features
- 3.81mm male connector or jack connector for power supply input
- 3.81mm male connector for HVLDOs
- 3.81mm male connector for HVBUCK (KITFS23BUKEVM and KITFS23SKTEVM)
- 3.81mm male connector for CAN and LIN communication
- 3.81mm male connector for high-side drivers
- Selectable Debug mode, Test mode, and Normal mode with switches and jumpers to power up the device in different modes
- INTB, RSTB, FS0B, LIMP0, FCCU pins
- Header connectors for I/O configuration
- Embedded USB to I2C/SPI protocol for easy connection to the software GUI through the S32K144 MCU
- Red and green LEDs to indicate signal or regulator status
- Blue LED to indicate that OTP 8V burning voltage is set
- Advanced system monitoring via S32K144 MCU
- Required
- 1x power supply with a range of up to 40V
- System
- USB-enabled computer with Windows 7 or Windows 10
- FTDI USB serial port driver (for FT230x basic UART device)
Applications
- Body control modules
- HVAC
- Lighting
- Steering column locks
- Seat modules
- Roof modules
- Door control modules
- Car access
- Gearshifts
- Seat belt pre-tension
- Tailgates
- Alarms
Kit Contents
- KITFS23LDOEVM
- Assembled and tested evaluation board with preprogrammed S32K144 microcontroller in an anti-static bag
- 3.0ft USB-STD A to USB-B-micro cable
- 6x connectors, terminal block plug, 2x positions, straight, 3.81mm
- 3x connectors, terminal block plug, 3x positions, straight, 3.81mm
- Jumpers mounted on board
- KITFS23BUKEVM
- Assembled and tested evaluation board with preprogrammed S32K144 microcontroller in an anti-static bag
- 3.0ft USB-STD A to USB-B-micro cable
- 6x connectors, terminal block plug, 2x positions, straight, 3.81mm
- 6x connectors, terminal block plug, 3x positions, straight, 3.81mm
- Jumpers mounted on board
- KITFS23SKTEVM
- Assembled and tested evaluation board with preprogrammed S32K144 microcontroller in an anti-static bag
- 3.0ft USB-STD A to USB-B-micro cable
- 4x connectors, terminal block plug, 2x positions, straight, 3.81mm
- 4x connectors, terminal block plug, 3x positions, straight, 3.81mm
- Jumpers mounted on board
Communication Between FS23 and NXP GUI Overview
Publicerad: 2024-01-11
| Uppdaterad: 2024-01-18