NXP Semiconductors FRDM-KEAZ Development Kits for Kinetis EA MCUs
NXP Semiconductors FRDM-KEAZ Development Kits are small, cost-effective evaluation and development tools for quick application prototyping and demonstration of the NXP KEAZ128, KEAZ64, or KEAZN32 Ultra-Reliable Industrial and Automotive Microcontrollers (MCUs).The included FRDM-KEAZ Development Board is Arduino™ UNO footprint-compatible with Expansion Shield support. An integrated potentiometer allows precise voltage and analog measurement. Push buttons allow quick and easy switching between code example projects. The NXP Semiconductors FRDM-KEAZ Development Board offers on-chip connectivity for CAN, LIN, UART/SCI, and SPI communication. An integrated open-standard serial and debug adapter (OpenSDA) supports several industry-standard debug interfaces.
Features
- NXP Semiconductors Kinetis EA Microcontroller
- Small form factor
- Platform supports scalability up to 176 pins
- Arduino UNO footprint-compatible
- Expansion Shield support
- Easy access to the MCU I/O header pins for prototyping
- On-chip connectivity for CAN, LIN, UART/SCI, and SPI
- Potentiometer for precise voltage and analog measurement
- Tri-color RGB LED
- Integrated open-standard serial and debug adapter (OpenSDA) with support for several industry-standard debug interfaces
- Flexible power supply options
- Micro-USB
- External 12V power input
Videos
Board Layout
Publicerad: 2017-02-08
| Uppdaterad: 2022-03-11