NXP Semiconductors i.MX 8M Nano Evaluation Kit (8MNANOD4-EVK)
NXP Semiconductors i.MX 8M Nano Evaluation Kit (8MNANOD4-EVK) is a feature-rich starting point for developers wanting to create their own system designs based on the i.MX 8M Nano Applications Processor. The MNANOD4-EVK consists of a compact Compute Module and a larger baseboard that brings out the broad connectivity needed for product evaluation. The Compute Module features a pre-installed i.MX 8M Mini Quad Processor, 2 GB of DDR4 memory, PMIC, eMMC, and a Wi-Fi®/BLUETOOTH® module for connectivity out-of-the-box. The baseboard brings out all of the key interfaces for the i.MX 8M Nano, such as USB, MIPI-DSI, MIPI-CSI, microSD, Ethernet, along with expansion headers such as M.2, audio, and general purpose UART and I2S. and a larger Base Board, which brings out the broad connectivity needed for a full evaluation.The NXP Semiconductors 8MNANOD4-EVK Kit also includes the IMX-MIPI-HDMI Accessory Board. This Accessory Board can be attached to the mini-SAS connector on the 8MNANOD4-EVK baseboard, to allow connection to an HDMI display.
Features
- Baseboard
- Board dimensions 4.2" x 4.2"
- Display Connector: 1x mini-SAS MIPI-DSI
- Camera connector: 1x mini-SAS MIPI-CSI
- Cirrus Logic Audio DAC (WM8524)
- MicroSD card connector
- 10/100/1000 Gigabit Ethernet port
- 2x USB 3.0 Type C connectors (Port2 power supply)
- USB to serial converter for debug
- JTAG connector for debug
- Wi-Fi/Bluetooth antenna
- LEDs for power indication and general-purpose use
- 3.5mm audio jack for amplified speakers
- M.2 connector for Wi-Fi/BT (PCIe, I2C, etc.)
- Audio expansion connector (UART, I2S)
- General purpose expansion connector:
- UART, I2S
- NXP PN7150RPI board supported via this interface
- IMX-MIPI-HDMI Accessory Board
- Mini SAS connector
- HDMI connector
- Compute Module
- 6-layer PCB, no HDI, compact size (2" x 2")
- i.MX 8M Nano Quad Multimedia Applications Processor
- Murata Type 1PJ Dual Band Wi-Fi 11a/b/g/n/ac+Bluetooth 4.2 Module (LBEE5ZZ1PJ)
- Power Management IC
- 2GB, 32-bit LPDDR4
- 16GB eMMC 5.1
- 64MB QSPI Flash
Board Layout (Top)
Board Layout (Bottom)
MIPI-DSI to HDMI Adaptor
Publicerad: 2019-11-14
| Uppdaterad: 2023-12-12