NXP Semiconductors MC34VR500 Multi-Output DC/DC Regulators
NXP's MC34VR500 Multi-Output DC/DC Regulators are a high-efficiency, quad buck regulator with up to 4.5A output and five user-programmable LDOs. With quad buck regulators and five LDO output channels, the MC34VR500 powers more than the network processor, significantly reducing design complexity and the overall bill of materials (BOM). The highly integrated MC34VR500 output voltage, frequency and turn-on sequence is user programmable using I2C. The MC34VR500 is ideally suited to power system solutions based on QorIQ LS1 networking communications processors with unique programmable multiple DC/DC and LDO outputs. The MC34VR500 has been incorporated into multiple QorIQ LS1 networking communications processor reference platforms. This collaboration provides platform-level solutions from a single supplier to enable faster time to market and reduced engineering effort.Features
- Optimized to work with QorIQ LS102x communications processors (LS1020A, LS1021A, LS1022A)
- Vin = 3.3 Vbus (2.8V to 4.5V supply)
- High Integration
- Four independent buck converters
- Five user-programmable LDOs
- DDR Reference
- Power control logic with processor interface and event detection
- Extreme User Programmability
- Customizable preprogrammed output voltages, sequencing or timing available
- Dynamic regulator control of voltage, current limit, and frequency via I2C
- Forced PWM/PFM or APS operation
- High power 8 x 8 mm QFN wettable flank package
- High full load efficiency with 91% peak
Applications
- Internet of Things (IoT) gateway
- Mobile wireless router
- MFP printer
- Network attached storage
- Automatic teller machine
Block Diagram
Application Diagram
Publicerad: 2014-11-17
| Uppdaterad: 2022-03-11