Nuvoton M483 NuMicro® CAN Series Microcontrollers (MCUs)
Nuvoton M483 NuMicro® CAN Series Microcontrollers (MCUs) are low-power and high-performance MCUs embedded with up to 192MHz Arm® Cortex®-M4F core delivering 1.25DMIPS per MHz. These MCUs feature 256KB zero-wait state Flash that supports eXecute-Only-Memory (XOM) and 128KB embedded SRAM that provides multi-level retention in standby power-down mode. The M483 MCUs are integrated with two or three sets of CAN 2.0B interface, dual 12-bit 5MSPS ADC, and a camera interface. These MCUs operate from 1.8V to 3.6V voltage range and -40°C to 105°C temperature range. The M483 MCUs are compliant with IEC-60730 Class B standards. These MCUs are used in motor control, industrial control, Battery Management Systems (BMSs), and EV charging pile applications.Features
- Core:
- Up to 192MHz Arm® Cortex®-M4F delivering 1.25DMIPS per MHz
- DSP instruction set
- Memory Protection Unit (MPU)
- Memory:
- 256KB zero-wait state flash supports eXecute-Only-Memory (XOM)
- 128KB RAM (with 32KB hardware parity check)
- 2KB OTP for general purpose
- 16-channel peripheral DMA controller
- LCD parallel interface and i80 mode external Bus interface
- Communication interfaces:
- Up to 8 low-power UART interfaces (17Mbps), including 2 LIN interfaces
- Up to 1 ISO-7816 interface (3.4MHz), supporting full-duplex UART mode
- 3 I2C interfaces (Up to 3.4Mbps)
- 2 Quad-SPI interfaces (Up to 96MHz)
- Up to 3 SPI /I2S interfaces (SPI up to 96MHz and I2S up to 192kHz/16-bit)
- 1 I2S interface (192kHz/32-bit)
- Up to 3 CAN 2.0B interfaces
- 1 secure digital host controller (50MHz)
- Clocks:
- 4MHz to 24MHz crystal oscillator
- 32kHz oscillator for RTC ( variation <±0.25% )
- Internal 48MHz RC oscillator (X-less)
- Internal 12MHz RC oscillator ( variation <±2% )
- Internal 10kHz RC with calibration
- RTC:
- Independent VBAT power pin
- 20 bytes of battery-powered backup registers
- Timer and PWM:
- 4 32-bit timers
- 12 enhanced PWM with twelve 16-bit timers
- 12 basic PWM with two 16-bit timers
- 1 24-bit count-down SysTick timer
- 1 watchdog timer
- 1 window watchdog timer
- Analog:
- 2 12-bit, 5MSPS SAR ADC (up to 16-channels) with 0 to analog supply conversion range
- 1 12-bit, 1MSPS DAC
- 2 rail-to-rail comparators
- Control interfaces:
- 2 quadrature encoder interfaces (QEI)
- 2 24-bit, 3-channel input capture timer/counter units
- CMOS sensor interface with hardware 1-bit luminance output
- Operating conditions:
- 1.8V to 3.6V voltage range
- -40°C to 105°C temperature range
- IEC-60730 Class B compliance
Applications
- Motor control
- Industrial control
- Battery Management Systems (BMSs)
- EV charging piles
The NK-M483KG is the evaluation board for M483 microcontrollers. This board includes an on-board Nu-Link2-Me debugger and programmer and M483 platform. The NK-M483KG board includes Arduino UNO-compatible extension connectors and ammeter connector for measuring the MCU power consumption.
Publicerad: 2025-04-15
| Uppdaterad: 2025-06-02