Nuvoton M453 CAN Series 32-bit Microcontrollers (MCUs)

Nuvoton NuMicro® M453 CAN Series 32-bit Microcontrollers (MCUs) are embedded with the Arm® Cortex®-M4 core with DSP and FPU. These MCUs provide a 22.1184MHz internal oscillator (1% accuracy at 25°C, 5V), data Flash configurable, and high immunity (8kV ESD, 4kV EFT). The M453 CAN series MCUs feature 256KB Flash memory, 32KB SRAM, 12-bit ADC (up to 16 channels), 12-bit DAC, and 16-bit PWM (up to 12 channels). These MCUs include up to five UARTs, up to three SPIs, and up to two I2S interfaces. The M453 CAN series MCUs are used in industrial automation, PLCs, inverters, home automation, USB accessories, motor control, and smart card reader applications.

Features

  • Core:
    • Arm® Cortex®-M4 with DSP and FPU
    • 72MHz maximum frequency
    • 2.5V to 5.5V operating voltage range
    • -40°C to 105°C operating temperature range
  • Memory:
    • 256KB Flash memory
    • 32KB SRAM
    • Data Flash configurable
  • Connectivity:
    • Up to 5 UARTs
    • Up to 3 SPIs
    • Up to 2 I2Cs (up to 1MHz)
    • Smart card interfaces (optional)
    • Up to 2 I2S interfaces
    • CAN (optional)
    • USB 2.0 OTG (optional)
  • Clock control:
    • 4MHz to 24MHz external crystal oscillator
    • 32.768kHz crystal oscillator
    • 22.1184MHz internal RC oscillator
    • 10kHz internal RC oscillator
  • 12-bit ADC (up to 16 channels)
  • 16-bit PWM (up to 12 channels)
  • 12-bit DAC
  • Timers:
    • 4 timers
    • RTC optional
  • CRC engine for security

Applications

  • Industrial automation
  • Smart card readers
  • USB accessories
  • Motor control
  • Portable data collectors
  • Home automation
  • PLCs
  • Inverters

Block Diagram

Block Diagram - Nuvoton M453 CAN Series 32-bit Microcontrollers (MCUs)
Publicerad: 2025-04-21 | Uppdaterad: 2025-06-02