NOVACAP / Knowles Y2 Certified Safety MLC Chip Capacitors

NOVACAP Y2 Certified Safety MLC Chip Capacitors are safety certified, Y2 class-compliant capacitors available in sizes ES 2211, ES 2215, and ES2225 and specifically designed for use in a modem, facsimile, telephone, and other electronic equipment where lightning or over-voltage surges can occur. The NOVACAP Y2 Certified Safety MLC Chip Capacitors are rated at 5000VDC and 250VAC safety approved and certified to IEC60384-14, Second Edition: 1993/A1:1995, as well as compliant to Standards EN 132400: 1994/A2:1998 and meet the requirements of EN61000-4-5, IEC1000-4-5, and IEC801-4-5.

Features

  • Y2 Certified Safety
  • Available in sizes ES 2211, ES 2215, and ES2225
  • Rated at 5000VDC and 250VAC safety approved 
Publicerad: 2010-08-05 | Uppdaterad: 2022-03-11