Noritake GT-1P Digital Video Input TFT Modules
Noritake GT-1P Digital Video Input TFT Modules are designed to provide extremely reliable touch to a plug-and-play display monitor. These TFT modules accept touch input via USB and I2C interfaces and digital video input via an HDMI connector. The GT-1P TFT modules can be operated with Single Board Computers (SBCs) like Raspberry Pi and most PCs (Windows/Linux). These modules feature FLETAS® Metallized Projective Capacitive Touch (MPCT), a high-brightness TFT panel, industrial-grade PCB design, and EDID support for plug-and-play. The FLETAS touch panel helps in seamless operation in demanding environments by providing the HMI application with high touch sensitivity. The GT-1P TFT modules are capable of operating with cover glass, gloves, and air-gap in a wet environment. These TFT modules are available in 5", 7", and 10.1" screen sizes. Noritake GT-1P Digital Video Input TFT Modules are suitable for embedded monitors, test and measurement/control equipment, industrial controller/HMI/GUI, vending, security, medical, and professional cooking equipment.Features
- FLETAS Metallized Projective Capacitive Touch (MPCT)
- High-brightness TFT panel
- Digital Video Input (DVI) via HDMI connector
- Industrial-grade PCB design
- RoHS compliant
- Work with most PCs (Windows/Linux) and SBCs (Raspberry Pi)
- USB supports HID
- Support EDID for plug-and-play (automatic display settings)
- Available in 5", 7", and 10.1" screen sizes
Applications
- Embedded monitors
- Test and measurement/control equipment
- Industrial controller/HMI/GUI
- Vending
- Security
- Medical
- Professional cooking equipment
Block Diagram
Videos
Publicerad: 2019-12-03
| Uppdaterad: 2023-06-27