Nordic Semiconductor nRF54LM20B Ultra-Low-Power Wireless SoC
Nordic Semiconductor nRF54LM20B Ultra-Low-Power Wireless SoC combines an efficient MCU with ultra-low-power wireless connectivity and offers 2MB NVM and 512KB RAM. This SoC features an extended set of peripherals, high-speed USB, and up to 66 GPIOs. Additional features include an integrated Axon NPU, which increases the speed and efficiency of on-device AI inference by up to 15 times compared to using the CPU for the same task. The Nordic nRF54LM20 B SoC supports Matter, Thread, BLUETOOTH® Low Energy, Zigbee®, and 2.4GHz proprietary protocols, providing data rates of up to 4Mbps for low-latency applications.
Features
- Increased speed and efficiency of AI inference tasks
- Reduced design complexity, size, and cost
- Reliable and robust wireless connectivity
- Extended battery life enabled by lower power consumption
- Built-in security features supporting compliance with regulations
- Broad range of MCU feature sets across the series
Specifications
- Up to 66 GPIOs
- 128MHz integrated Axon NPU
- 1x high-speed SPI/UART
- 6x SPI/TWI/UART
- 193 CoreMark®/mA at 3V, 503 CoreMark
- Enhanced edge AI capabilities due to integrated Axon NP
- 3.4mA radio power consumption for RX and 4.8mA for TX at 0dBm (at 3V)
- 0.7μA to 4.0μA sleep modes power consumption
- +8dBm (CSP)/+7dBm (QFN) maximum TX power
- Optimized for the lowest total average current
Videos
Block Diagram
Publicerad: 2026-01-07
| Uppdaterad: 2026-04-16