NorComp M12 X-Code VULCON™ Circular Connectors
NorComp M12 X-Code VULCON™ Circular Connectors offer an IP67 rating, a 100MΩ insulation resistance, and a 48V voltage rating. The M12 X-Code series includes a right-angled, solder cup X-Code with backshell kit, allowing cable assemblies to be built without the need for overmolding. NorComp M12 X-Code VULCON™ Circular Connectors are utilized in the Industrial Ethernet space where speeds up to 10GB are required.Features
- 0.5A rated current
- 48V rated voltage
- 100MΩ insulation resistance
- 10mΩ maximum contact resistance
- IP67 waterproof rating
- -40°C to +85°C operating temperature range
Additional Resources
Rugged Environment Certified
Publicerad: 2019-07-01
| Uppdaterad: 2023-11-15