Nisshinbo R3152N Series 42V Input Window Voltage Detectors

Nisshinbo R3152N 42V Input Window Voltage Detectors are designed to prevent system malfunctions caused by abnormal voltages. These devices are aimed at achieving functional safety with high-accuracy detection. The R3152N series monitors overvoltage and undervoltage of the output voltage from the power supply IC for a microprocessor and a sensor. The modules are available in an AEC-Q100 Grade 1 compliant option, which operates in a -40°C to +125°C temperature range with -1.25% to 0.75% detection accuracy range and 1.5% hysteresis. Nisshinbo R3152N 42V Input Window Voltage Detectors come in a low-profile SOT-23-6 package that provides high quality and reliability. Applications include control units such as electric vehicle (EV) inverters, power supply voltage monitoring, automotive general equipment, automotive accessories, and more.

Features

  • Available in AEC-Q100 Grade 1 compliant
  • High-accuracy detections
  • 3V to 42V (50V maximum) operating voltage range 
  • 1.5µA supply current (typical)
  • 1.0% hysteresis (typical)
  • 4ms release output delay time (at CD = 0.01µF) 
  • Detection voltage accuracy
    • ±0.5% (at +25°C)
    • -1.25% to 0.75% (-40°C to +125°C)
  • N-channel open drain output type
  • SOT-23-6 package
  • -40°C to 125°C operating temperature range

Applications

  • Automotive general equipment (body system)
    • Power supply voltage monitoring for ASIL-B/C systems, including ECU and ADAS
    • Supervisory circuits (electric windows, side mirrors, and around-view cameras)
  • Automotive accessories (audio equipment, navigation system, and ETC systems)
  • R3152NxA-TR-FE
    • Power supply voltage monitoring for laptop PCs, digital TVs, cordless phones, and private LAN systems
    • Power supply voltage monitoring for multicell battery-powered devices

Block Diagram

Nisshinbo R3152N Series 42V Input Window Voltage Detectors

Typical Application Circuit

Application Circuit Diagram - Nisshinbo R3152N Series 42V Input Window Voltage Detectors
Publicerad: 2018-04-16 | Uppdaterad: 2023-03-23