Nisshinbo NJU7386 Single H-bridge Driver
Nisshinbo NJU7386 Single H-bridge Driver features low voltage operation and low ON resistance. This driver employs a control method with two logic Inputs (2-IN) that includes the standby mode. The NJU7386 driver offers low quiescent current, undervoltage lockout (UVLO), over-current protection (OCP), and thermal shutdown (TSD) protection circuits. This driver comes in an MSOP8 package with 2.9mm x 4mm x 1mm dimensions. Typical applications include portable devices, haptic devices, consumer devices, driving for DC motors, piezoelectric elements, and latching solenoids and relays.Features
- Low voltage operation
- Two logic Inputs (2-IN) control
- Protection circuits
- UVLO
- OCP
- TSD
- Low output ON resistance
- RO(H+L)=0.23Ω maximum (VDD=5V)
- RO(H+L)=0.27Ω maximum (VDD=3V)
- RO(H+L)=0.37Ω maximum (VDD=1.8V)
- 100µA maximum low quiescent current (VDD=3V)
- 100nA maximum standby current
- Output current
- 1500mA peak (VDD=5V)
- 1200mA peak (VDD=3V)
- MSOP8 package with 2.9mm x 4mm x 1mm dimensions
Applications
- Portable devices
- Haptics devices
- Consumer devices
- Driving for DC motors
- Piezoelectric elements
- Latching solenoids
- Latching relays
Block Diagram
Performance Graph
Publicerad: 2021-01-07
| Uppdaterad: 2024-04-25