Nisshinbo NJW4175 Switching Regulator ICs

Nisshinbo NJW4175 Switching Regulator ICs are high-speed oscillating frequency buck converters with a 40V/600mA MOSFET. The NJW4175 has PWM/PFM mode to ensure high efficiency at light load. The operating voltage range is wide, and the input range is from 3.4V to 40V. Moreover, a 100% maximum duty cycle maintains stable output voltage even if supply voltage drops. Internal protection functions: UVLO, over-current protection, and a thermal shutdown circuit can protect the circuit in abnormal conditions. The Nisshinbo NJW4175 has wide coverage in consumer electronics and industrial applications because of features that are a wide input range, fixed output voltage type, high switching oscillating frequency, and 100% maximum duty cycle.

Features

  • Programmable 3.3V, 5V or adjustable output
  • Only three external components are required (fixed output voltage type)
  • Synchronous rectification
  • High oscillating frequency (fixed 2.1MHz Typ.)
  • External clock synchronization of 1.95MHz to 2.5MHz
  • Efficiency improvement at light load (MODE pin selectable)
  • Low quiescent current at sleep mode of 20µA Typ.
  • Current mode control
  • Wide operating voltage range of 3.4V to 40V
  • Switching current of 0.85A min.
  • PWM control
  • Maximum duty cycle of 100%
  • Built-in compensation circuit
  • Correspond to the ceramic capacitor (MLCC)
  • Soft start function (1ms Typ.)
  • Undervoltage lockout (UVLO)
  • Overcurrent protection (Hiccup type)
  • Thermal shutdown
  • Power Good function
  • Standby function
  • HSOP8-M1 package

Applications

  • Power supply for camera
  • Low-power buck converter
  • Industrial equipment

Block Diagram

Block Diagram - Nisshinbo NJW4175 Switching Regulator ICs
Publicerad: 2024-04-29 | Uppdaterad: 2024-05-24