Nisshinbo MUSES8921 Operational Amplifiers
Nisshinbo MUSES8921 Operational Amplifiers are high-quality sound, J-FET input, dual operational amplifiers that are optimized for high-end audio, professional audio, and portable audio applications. These op-amps feature high-quality sound, low input bias current, low noise, low distortion, and high slew-rate. The MUSES8921 operational amplifiers are more suitable for I/V converters, pre-amplifiers, active filters, headphone amplifiers, and line amplifiers.
Features
- High-quality sound
- J-FET input
- Bipolar technology
- 8nV/√Hz low noise
- 0.0004% low distortion
- 25V/μs high slew rate
- 11MHz gain bandwidth
- 5pA low input bias current
- ±3.5V to ±17V operating voltage range
- Package outline:
- MUSES8921AN (EMP-8-AN)
- MUSES8921GR (DFN4035-8-GR)
Applications
- Home audio
- Professional audio
- Car audio
- Portable audio
Publicerad: 2025-12-15
| Uppdaterad: 2025-12-25