Nichicon PCX Solid Electrolytic Capacitors
Nichicon PCX Solid Capacitors are high reliability polymer capacitors which are rated up to 2000 hours at +125°C. In addition to being high temperature, Nichicon PCX Capacitors offer high voltage, low ESR, and high ripple current. Voltage ranges from 16-50V and capacitance ranges from 5.6µF to 390µF. Applications include motherboards and automobile infotainment systems.
Features
- High reliability, high voltage (to 50V)
- Low ESR, high ripple current
- Long life of 1500 to 3000 hours at +125°C
- SMD type - lead-free reflow soldering condition at +260°C peak complete correspondence
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
- AEC-Q200 compliant
Specifications
- 5.6µF to 390µF rated capacitance range
- ±20% at 120Hz, 20°C capacitance tolerance
- 16V to 50V voltage range
- -55°C to +125°C operating temperature range
Applications
- Motherboards
- Automobile infotainment systems
View Results ( 60 ) Page
| Artikelnummer | Kapacitans | Märkspänning DC | ESR |
|---|---|---|---|
| PCX1C151MCL1GS | 150 uF | 16 VDC | 33 mOhms |
| PCX1C470MCL1GS | 47 uF | 16 VDC | 55 mOhms |
| PCX1V101MCS1GS | 100 uF | 35 VDC | 25 mOhms |
| PCX1H470MCL1GS | 47 uF | 50 VDC | 30 mOhms |
| PCX1C101MCL1GS | 100 uF | 16 VDC | 33 mOhms |
| PCX1C101MCS1GS | 100 uF | 16 VDC | 33 mOhms |
| PCX1C151MCL6GS | 150 uF | 16 VDC | 28 mOhms |
| PCX1C391MCL1GS | 390 uF | 16 VDC | 26 mOhms |
| PCX1D121MCL1GS | 120 uF | 20 VDC | 35 mOhms |
| PCX1D151MCL1GS | 150 uF | 20 VDC | 28 mOhms |
Publicerad: 2012-04-02
| Uppdaterad: 2025-12-15