Nichicon UBH Aluminum Electrolytic Capacitors

Nichicon UBH Aluminum Electrolytic Capacitors are AEC-Q200-qualified capacitors that offer high reliability, low-temperature ESR, and vibration resistance. These aluminum electrolytic capacitors feature a 25V to 35V rated voltage range, 100µF to 270µF rated capacitance range, and ±20% capacitance tolerance at 120Hz, 20°C. The UBH aluminum electrolytic capacitors operate at -40°C to 150°C category temperature range and comply with the RoHS directive (2011/65/EU, (EU)2015/863).

Features

  • Chip type
  • High-temperature range
  • Vibration resistance
  • Withstanding load life of 1500hours to 2000hours
  • 150°C low-temperature ESR
  • Compliant to the RoHS directive (2011/65/EU, (EU)2015/863)
  • AEC-Q200 qualified

Specifications

  • 25V to 35V rated voltage range
  • 100µF to 270µF rated capacitance range
  • ±20% capacitance tolerance at 120Hz, 20°C
  • -40°C to 150°C category temperature range

Dimension Diagram

Mechanical Drawing - Nichicon UBH Aluminum Electrolytic Capacitors
Publicerad: 2023-12-28 | Uppdaterad: 2025-12-15