Nichicon RS8 FPCAP Aluminum Electrolytic Capacitors
Nichicon RS8 FPCAP Aluminum Electrolytic Capacitors offer low ESR and low ESL. Nichicon RS8 FPCAP Capacitors have high ripple current capability, long life, and high reliability. These radial lead capacitors offer a capacitance range up to 1200µF, voltage range from 2.5VDC to 25VDC, and operating temperature range up to +105°C.
Features
- Low ESR/ESL, high ripple current
- Low profile (8mm height)
- Load life of 2000/5000 hours at +105°C
- Radial lead type - lead free flow soldering condition correspondence
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Applications
- Switching power supplies and DC/DC converters
- Backup power supplies of CPUs (VRM, etc.)
- Miniature high power supplies
Specifications
- –55°C to +105°C operating temperature range
- 2.5V to 25V voltage range
- 56µF to 1200µF capacitance range
- ±20% at 120Hz, +20°C capacitance tolerance
View Results ( 100 ) Page
| Artikelnummer | Kapacitans | Märkspänning DC | ESR | Rippelström |
|---|---|---|---|---|
| RS80J681MCN1JT | 680 uF | 6.3 VDC | 8 mOhms | 4.7 A |
| RS80E122MDN1JT | 1.2 mF | 2.5 VDC | 7 mOhms | 5.6 A |
| RS80J561MDNASQ | 560 uF | 6.3 VDC | 8 mOhms | 5 A |
| RS80J331MDNASQJT | 330 uF | 6.3 VDC | 8 mOhms | 5 A |
| RS80J561MDNASQJT | 560 uF | 6.3 VDC | 8 mOhms | 5 A |
| RS80E821MDN1 | 820 uF | 2.5 VDC | 7 mOhms | 5.6 A |
| RS80E821MDN1JT | 820 uF | 2.5 VDC | 7 mOhms | 5.6 A |
| RS80E821MDNASQ | 820 uF | 2.5 VDC | 7 mOhms | 5.6 A |
| RS80E821MDNASQJT | 820 uF | 2.5 VDC | 7 mOhms | 5.6 A |
| RS80G561MDN1JT | 560 uF | 4 VDC | 7 mOhms | 5 A |
Publicerad: 2014-06-04
| Uppdaterad: 2025-12-15