Nichicon RNL Electrolytic Capacitors
Nichicon RNL Electrolytic Capacitors are conductive polymer aluminum solid electrolytic capacitors that feature a low ESR less than or equal to the specified value at 100kHz at +20°C with 820 to 2200µF capacitance and a high ripple current. These large-sized capacitors offer a load life of 2000 hours at +105°C. Compliant to RoHS directive 2011/65/EU, these capacitors have a radial-lead type with lead-free flow soldering condition correspondence.Features
- Low ESR, high capacitance, high ripple current
- Large-sized
- Load life of 2000 hours at +105°C
- Radial lead type, lead-free flow soldering condition correspondence
- Compliant to the RoHS directive (2011/65/EU)
Specifications
- -55°C to +105°C category temperature range
- 16V rated voltage range
- 820µF to 2200µF rated capacitance range
- ±20% at 120Hz, +20°C capacitance tolerance
- Tangent of loss angle is less than or equal to the specified value at 120Hz, +20°C
- ESR less than or equal to the specified value at 100kHz, +20°C
Dimensions
Publicerad: 2017-09-05
| Uppdaterad: 2022-04-21