Nichicon Polymer Capacitor Kits

Nichicon Aluminum Polymer Capacitor Kit consists of conductive polymer aluminum solid electrolytic capacitors that are used in a wide variety of applications, including filtering, noise absorption, and smoothing. The capacitors included in the Nichicon Aluminum Polymer Capacitor Kit offer several advantages over standard aluminum electrolytic capacitors, including improved, lower ESR. These cost-saving capacitors also save board space and offer other significant features, including excellent frequency characteristics, high ripple current capability, and steady ESR and capacitance characteristics.

Features

  • Low ESR rating vs. standard aluminum electrolytic capacitors
  • ESR ratings down to 5mΩ
  • ESR is greatly improved by using high conductivity of functional polymer with electrolyte
  • Obtains frequency characteristic nearly equal to film capacitors
  • ESR and capacitance have steady characteristics over temperature change and wide frequency range
  • One polymer capacitor has same ripple current and ESR capabilities as 7 to 9 standard aluminum capacitors in parallel

Applications

  • Filtering
  • Noise absorption
  • Smoothing
Publicerad: 2013-01-24 | Uppdaterad: 2025-07-18