Nexperia PTVSxS1UR 400W Unidirectional TVS

Nexperia PTVSxS1UR 400W Unidirectional Transient Voltage Suppressors are available in a SOD-123W small and flat lead low-profile Surface Mounted Device (SMD) plastic package, designed for transient overvoltage protection. Features include rated peak pulse power of 400W, reverse standoff voltage range of 3.3V to 64V, reverse current of 0.001µA, very low package height (1mm), and AEC-Q101 qualified. Typical applications for these are power supply protection, automotive, industrial, and power management.

Features

  • Rated peak pulse power PPPM = 400W (350W for 3V3)
  • Small plastic package suitable for surface-mounted design
  • Reverse standoff voltage range VRWM = 3.3V to 64V
  • Very low package height 1mm
  • Reverse current IRM = 0.001μA
  • AEC-Q101 qualified

Applications

  • Power supply protection
  • Automotive application
  • Industrial application
  • Power management
Publicerad: 2012-05-08 | Uppdaterad: 2022-03-11