Nexperia PMPB17EP P-Channel Trench MOSFET

Nexperia PMPB17EP P-Channel Trench MOSFET is an enhancement mode Field-Effect Transistor (FET) MOSFET. The PMPB17EP comes in a leadless, medium-powered DFN2020M-6 (SOT1220-2) Surface-Mounted Device (SMD) plastic package. The MOSFET is logic-level compatible and uses Trench MOSFET technology. Typical applications include charging switches for portable devices, DC to DC converters, power management in battery-driven portable devices, hard disk, and computing power management.

Features

  • Logic-level compatible
  • Trench MOSFET technology
  • 2mm x 2mm x 0.65mm small and leadless ultra-thin SMD plastic package
  • Exposed drain pad for excellent thermal conduction

Applications

  • Charging switch for portable devices
  • DC-to-DC converters
  • Power management in battery-driven portable devices
  • Hard disk and computing power management
Publicerad: 2022-04-28 | Uppdaterad: 2022-08-15