Nexperia PBHV8515QA-Q NPN Transistor

Nexperia PBHV8515QA-Q NPN Transistor is a high-voltage, low VCEsat device in a leadless ultra-small DFN1010D-3 (SOT1215) SMD plastic package. This transistor offers 500mA (0.5A) maximum DC collector current (IC) that can switch or amplify moderate currents. The PBHV8515QA-Q transistor operates at 150V maximum collector-emitter voltage (VCE), which indicates its capability to handle high voltages in the off state. This device is automotive AEC-Q101 qualified and recommended for use in automotive applications. The PBHV8515QA-Q transistor is ideal for LED chain modules, High Intensity Discharge (HID) front lighting, automotive motor management, and Switch Mode Power Supply (SMPS) applications.

Features

  • High voltage
  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability IC and ICM
  • High collector current gain (hFE) at high IC
  • Low package height of 0.37mm
  • Suitable for Automatic Optical Inspection (AOI) of solder joints
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

  • LED driver for LED chain modules
  • High Intensity Discharge (HID) front lighting
  • Automotive motor management
  • Switch Mode Power Supply (SMPS)

Dimensions

Mechanical Drawing - Nexperia PBHV8515QA-Q NPN Transistor
Publicerad: 2025-07-30 | Uppdaterad: 2025-08-20