Nexperia NEX531x-Q100 Dual-Port USB Type-C® PD Controller
NEX531x-Q100 Dual-Port USB Type-C® PD Controller is designed for automotive USB charging applications. It offers support for USB D+/D- based fast charging protocols and is designed to support Type-C Configuration Channel (CC) detection, PD communication with cables and PD devices, and D+/D- power contract negotiation with flash charging supported mobile devices. High-voltage tolerant connector pins deter overvoltage or short-circuits. The Nexperia NEX53100-Q100 features dynamic power distribution control, thermal sensing, and input voltage monitoring while protecting the system from overtemperature or over-discharge.Features
- AEC-Q100 qualified for automotive applications:
- -40°C to +125°C temperature grade 1 (Tamb)
- -40°C to +150°C junction temperature (Tj)
- 3.6V to 24V (40V transient) VVIN range
- USB Type-C and Power Delivery (PD) controller
- Programmable Type-C default/1.5 A/3 A source current capability advertisement
- USB PD 3.2 Standard Power Range (SPR) with Programmable Power Supply (PPS), and Adjustable Voltage Supply (AVS)
- Extended Power Range (EPR) with AVS EPR 28V support by default, 36V, 48V supported with external circuits
- VCONN power switch integrated
- SOP communication support for e-marker
- Other mobile charging protocols
- Legacy charging protocols
- UFCS support
- Proprietary charging protocolsWide VVBUS operating range support up to 36V
- VBUS_Px/CC1_Px/CC2_Px /DP_Px /DM_Px pins with 40V tolerance to stand against short-to-VBAT or short-to-VBUS
- Programmable GPIOs
- I2C interface as a master interface with internal pull-high to minimize the number of external components
- VVBUS discharge integrates with a max 100mA capability
- Low-power mode support
- Dual external Negative Temperature Coefficient(NTC) thermistors supported with programmable thresholds
- Programmable fault protection and thresholds
- Adaptive OVP and UVP for VBUS
- OVP for CC pins and D+/D- pins
- OTP supports 2 external NTC thermistors
- Power sharing and load shedding
- MCU and memory
- Embedded MCU
- Integrated RAM and Multiple-Time Programmable (MTP)-ROM with Error Correction Code (ECC)
- Available in 4.0mm x 4.0mm HWQFN-24 with side-wettable flanks
Applications
- Automotive USB charging
- Multi-port power adapters
- Multi-port power storage and power banks
Typical Application Circuit
Publicerad: 2025-08-05
| Uppdaterad: 2025-09-02