Nexperia NEVB-NID1100UL Evaluation Board

Nexperia NEVB-NID1100UL Evaluation Board is a versatile tool designed to facilitate the testing and evaluation of the NID1100 ideal diode. This two-layer PCB incorporates two NID1100 diodes and a PMOS transistor, allowing users to explore the diode's performance under various conditions. The Nexperia NEVB-NID1100UL board supports an input voltage range of 1.5V to 5.5V and can handle a continuous output current of up to 1A. The board features multiple power supply inputs, including three standard inputs and two optional USB-C inputs, providing flexibility for different testing scenarios. The PCB also includes jumpers for use case selection and test pins for easy access to all device pins. Additionally, it offers short circuit testing capabilities, making it an excellent tool for comprehensive evaluation of the NID1100's capabilities.

Features

  • 2-layer PCB equipped with two NID1100 ideal diodes and one PMOS transistor
  • 1.5V to 5.5V input operating voltage range (VIN)
  • 1A continuous output current
  • Three supply inputs - VIN1, VIN2, and VIN3
  • Two optional USB Type-C® supply inputs for VIN1 and VIN2
  • Access to all device pins
  • Use case selection using jumpers
  • Short circuit testing

Applications

  • Internet of Things (IoT) systems
  • Gas and smart meters
  • CO detectors
  • Battery backup systems
  • USB powered devices

Jumper Positions/Supply Connections

Location Circuit - Nexperia NEVB-NID1100UL Evaluation Board
Publicerad: 2025-04-02 | Uppdaterad: 2025-05-22