Nexperia NCR401T & NCR402T PNP High Side LED Drivers

Nexperia NCR401T and NCR402T PNP High Side LED Drivers are AEC-Q101 qualified Constant Current Source Drivers designed to provide a stabilized 10mA/20mA output current. Consisting of a resistor-equipped PNP transistor with two diodes in a SOT23 package, the Nexperia NCR401T and NCR402T LED Drivers enable application designers to reduce component count and board space.

Features

  • AEC-Q101 qualified for use in automotive applications
  • Stabilized output current
    • NCR401T: 10mA
    • NCR402T: 20mA
  • Supply voltage (VS) is 18V
  • 480mW total power dissipation (Ptot)
  • High current accuracy at supply voltage variation
  • Reduces component count and board space
  • -55°C +150°C ambient operating temperature 
  • SOT23 package type
  • 2.3mm x 1.3mm package footprint 
  • RoHS compliant

Applications

  • Automotive applications
  • Constant current LED driver
  • Generic constant current source

Pin Designations

Mechanical Drawing - Nexperia NCR401T & NCR402T PNP High Side LED Drivers

Package Outline

Mechanical Drawing - Nexperia NCR401T & NCR402T PNP High Side LED Drivers
Publicerad: 2019-09-11 | Uppdaterad: 2023-05-03